
1534125-1 | |
|---|---|
DigiKey Part Number | A128045-ND |
Manufacturer | |
Manufacturer Product Number | 1534125-1 |
Description | CONN RCPT HSG 10POS 2.50MM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 10 Rectangular Connectors - Housings Receptacle Black 0.098" (2.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1534125-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.098" (2.50mm) | |
Number of Rows | 2 | |
Row Spacing | 0.100" (2.54mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | - | |
Color | Black | |
Features | - | |
Insulation Material | Polybutylene Terephthalate (PBT), Glass Filled | |
Operating Temperature | -40°C ~ 80°C | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,42000 Kč | 5,42 Kč |
| 10 | 4,58300 Kč | 45,83 Kč |
| 25 | 4,28280 Kč | 107,07 Kč |
| 50 | 4,07860 Kč | 203,93 Kč |
| 100 | 3,88480 Kč | 388,48 Kč |
| 250 | 3,64108 Kč | 910,27 Kč |
| 500 | 3,46652 Kč | 1 733,26 Kč |
| 1 000 | 3,30093 Kč | 3 300,93 Kč |
| 2 500 | 3,09409 Kč | 7 735,23 Kč |
| Unit Price without VAT: | 5,42000 Kč |
|---|---|
| Unit Price with VAT: | 6,55820 Kč |



