1-1534171-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1-1534171-1
1-1534171-1
1-1534171-1

1-1534171-1

DigiKey Part Number
17-1-1534171-1-ND
Manufacturer
Manufacturer Product Number
1-1534171-1
Description
MQS COVER 2X5P
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Connector Cap (Cover) For Micro Quadlok Series
Datasheet
 Datasheet
EDA/CAD Models
1-1534171-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Bulk
Part Status
Active
Accessory Type
Cap (Cover)
Number of Positions
10
For Use With/Related Products
Micro Quadlok Series
Features
Latch Lock
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 563
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
117,08000 Kč17,08 Kč
1014,41400 Kč144,14 Kč
2513,51440 Kč337,86 Kč
5012,86880 Kč643,44 Kč
10012,25430 Kč1 225,43 Kč
25011,48568 Kč2 871,42 Kč
50010,93700 Kč5 468,50 Kč
1 00010,41458 Kč10 414,58 Kč
2 5009,76252 Kč24 406,30 Kč
Unit Price without VAT:17,08000 Kč
Unit Price with VAT:20,66680 Kč