



1513431-2 | |
|---|---|
DigiKey Part Number | A107423-ND |
Manufacturer | |
Manufacturer Product Number | 1513431-2 |
Description | RF ANT 2.4GHZ PCB TRACE SLDR SMD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA Bluetooth, WLAN, Zigbee™ PCB Trace Solder Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 1513431-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
RF Family/Standard | 802.15.4, Bluetooth, WiFi | |
Frequency Group | UHF (2GHz ~ 3GHz) | |
Frequency (Center/Band) | 2.4GHz | |
Frequency Range | 2.4GHz ~ 2.483.5GHz | |
Antenna Type | PCB Trace | |
Number of Bands | 1 | |
VSWR | 2 | |
Return Loss | - | |
Gain | 0dBi | |
Power - Max | 10 W | |
Features | - | |
Termination | Solder | |
Ingress Protection | - | |
Mounting Type | Surface Mount | |
Height (Max) | 0.031" (0.79mm) | |
Applications | Bluetooth, WLAN, Zigbee™ | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 62,99000 Kč | 62,99 Kč |
| 10 | 47,20400 Kč | 472,04 Kč |
| 25 | 43,23080 Kč | 1 080,77 Kč |
| 100 | 38,86310 Kč | 3 886,31 Kč |
| 250 | 36,78344 Kč | 9 195,86 Kč |
| 500 | 35,52946 Kč | 17 764,73 Kč |
| 1 000 | 34,49740 Kč | 34 497,40 Kč |
| 2 500 | 33,40765 Kč | 83 519,12 Kč |
| 5 000 | 32,75113 Kč | 163 755,65 Kč |
| Unit Price without VAT: | 62,99000 Kč |
|---|---|
| Unit Price with VAT: | 76,21790 Kč |


