RF ANTENNA Bluetooth, WLAN, Zigbee™ PCB Trace Solder Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RF ANTENNA Bluetooth, WLAN, Zigbee™ PCB Trace Solder Surface Mount
1513430-2-t4
TE Connectivity 5G Communication | Digi-Key Daily

1513430-2

DigiKey Part Number
A107422-ND
Manufacturer
Manufacturer Product Number
1513430-2
Description
RF ANT 2.4GHZ PCB TRACE SLDR SMD
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
RF ANTENNA Bluetooth, WLAN, Zigbee™ PCB Trace Solder Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
1513430-2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
-
Packaging
Bulk
Part Status
Active
RF Family/Standard
802.15.4, Bluetooth, WiFi
Frequency Group
UHF (2GHz ~ 3GHz)
Frequency (Center/Band)
2.4GHz
Frequency Range
2.4GHz ~ 2.483.5GHz
Antenna Type
PCB Trace
Number of Bands
1
VSWR
2
Return Loss
-
Gain
0dBi
Power - Max
10 W
Features
-
Termination
Solder
Ingress Protection
-
Mounting Type
Surface Mount
Height (Max)
0.031" (0.79mm)
Applications
Bluetooth, WLAN, Zigbee™
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 986
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
144,52000 Kč44,52 Kč
1032,94600 Kč329,46 Kč
2530,04400 Kč751,10 Kč
10026,84800 Kč2 684,80 Kč
25025,32360 Kč6 330,90 Kč
50024,40430 Kč12 202,15 Kč
1 00023,64753 Kč23 647,53 Kč
2 50022,84876 Kč57 121,90 Kč
5 00022,36745 Kč111 837,25 Kč
Manufacturers Standard Package
Unit Price without VAT:44,52000 Kč
Unit Price with VAT:53,86920 Kč