
151325-1 | |
|---|---|
DigiKey Part Number | A106872-ND |
Manufacturer | |
Manufacturer Product Number | 151325-1 |
Description | CONN RCPT HSG 0.25 11POS NATURAL |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 11 Position Housing Connector Female, Receptacle Natural 0.250" (6.35mm) |
Datasheet | Datasheet |
EDA/CAD Models | 151325-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | Housing | |
Terminal Type | Quick Connect, Disconnect | |
Gender | Female, Receptacle | |
Terminal Size | 0.250" (6.35mm) | |
Number of Positions | 11 | |
Stacking Direction | Top to Bottom and Side to Side | |
For Use With/Related Products | 0.250" (6.35mm) Quick Connects | |
Mounting Type | Free Hanging (In-Line) | |
Color | Natural | |
Material | Nylon | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 57,74000 Kč | 57,74 Kč |
| 10 | 49,13500 Kč | 491,35 Kč |
| 25 | 46,05280 Kč | 1 151,32 Kč |
| 50 | 43,85220 Kč | 2 192,61 Kč |
| 100 | 41,75870 Kč | 4 175,87 Kč |
| 250 | 39,14196 Kč | 9 785,49 Kč |
| 500 | 37,27396 Kč | 18 636,98 Kč |
| 1 000 | 35,49523 Kč | 35 495,23 Kč |
| 3 000 | 32,84983 Kč | 98 549,49 Kč |
| Unit Price without VAT: | 57,74000 Kč |
|---|---|
| Unit Price with VAT: | 69,86540 Kč |
















