
1483350-2 | |
|---|---|
DigiKey Part Number | A128008-ND |
Manufacturer | |
Manufacturer Product Number | 1483350-2 |
Description | MICRO-MATCH LEAD 04P 150MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 4 Position Cable Assembly Rectangular Plug to Plug 0.492' (150.00mm, 5.91") |
Datasheet | Datasheet |
EDA/CAD Models | 1483350-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | Plug to Plug | |
Number of Positions | 4 | |
Number of Rows | 2 | |
Pitch - Connector | - | |
Pitch - Cable | - | |
Length | 0.492' (150.00mm, 5.91") | |
Features | - | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 60,62000 Kč | 60,62 Kč |
| 5 | 56,24200 Kč | 281,21 Kč |
| 10 | 54,42900 Kč | 544,29 Kč |
| 30 | 51,68633 Kč | 1 550,59 Kč |
| Unit Price without VAT: | 60,62000 Kč |
|---|---|
| Unit Price with VAT: | 73,35020 Kč |


