24 Rectangular Connectors - Housings Housing for Male Insert Natural 0.087" (2.20mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1473413-2

DigiKey Part Number
17-1473413-2-ND
Manufacturer
Manufacturer Product Number
1473413-2
Description
025G 24POS CAP ASSY W-W
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
24 Rectangular Connectors - Housings Housing for Male Insert Natural 0.087" (2.20mm)
Datasheet
 Datasheet
EDA/CAD Models
1473413-2 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Connector Type
Contact Type
Tab
Number of Positions
Pitch
0.087" (2.20mm)
Number of Rows
2
Row Spacing
0.167" (4.24mm)
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Locking Ramp
Color
Natural
Features
Terminal Position Lock (TPA)
Insulation Material
Polybutylene Terephthalate (PBT)
Operating Temperature
-30°C ~ 105°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1 20011,21696 Kč13 460,35 Kč
Manufacturers Standard Package
Unit Price without VAT:11,21696 Kč
Unit Price with VAT:13,57252 Kč