
1473413-1 | |
|---|---|
DigiKey Part Number | A142432-ND |
Manufacturer | |
Manufacturer Product Number | 1473413-1 |
Description | CONN RCPT HSG 24POS 2.20MM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 24 Position Rectangular Housing Connector Receptacle Natural 0.087" (2.20mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1473413-1 Models |
Category | Number of Rows 2 |
Mfr | Row Spacing 0.118" (3.00mm) |
Series | Mounting Type Panel Mount |
Packaging Bulk | Contact Termination Crimp |
Part Status Active | Color Natural |
Connector Type | Insulation Material Polybutylene Terephthalate (PBT) |
Contact Type Tab | Operating Temperature -30°C ~ 105°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.087" (2.20mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,19000 Kč | 19,19 Kč |
| 10 | 16,30900 Kč | 163,09 Kč |
| 25 | 15,29120 Kč | 382,28 Kč |
| 50 | 14,56140 Kč | 728,07 Kč |
| 100 | 13,86470 Kč | 1 386,47 Kč |
| 300 | 12,82890 Kč | 3 848,67 Kč |
| 500 | 12,37398 Kč | 6 186,99 Kč |
| 1 000 | 11,78336 Kč | 11 783,36 Kč |
| 2 500 | 11,04557 Kč | 27 613,92 Kč |
| Unit Price without VAT: | 19,19000 Kč |
|---|---|
| Unit Price with VAT: | 23,21990 Kč |





