
1473381-1 | |
|---|---|
DigiKey Part Number | 17-1473381-1-ND |
Manufacturer | |
Manufacturer Product Number | 1473381-1 |
Description | PC I/O REC KIT BAG /1PCS. |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Receptacle for Female Contacts Housing D-Type Connector 40 Position |
Datasheet | Datasheet |
EDA/CAD Models | 1473381-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Connector Style | D-Type | |
Connector Type | Receptacle for Female Contacts | |
Number of Positions | 40 | |
Grade | - | |
Qualification | - | |
Number of Rows | 2 | |
Shell Size, Connector Layout | - | |
Contact Type | Signal | |
Mounting Type | Free Hanging (In-Line) | |
Flange Feature | Mating Side, Female Screwlock | |
Features | Backshell | |
Primary Material | - | |
Shell Material, Finish | - | |
Shell Finish Thickness | - | |
Ingress Protection | - | |
Operating Temperature | -25°C ~ 85°C | |
Mating Cycles | - | |
Dielectric Material | Polyester Thermoplastic, Glass Filled | |
Color | Black | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 128,83000 Kč | 128,83 Kč |
| 10 | 109,48100 Kč | 1 094,81 Kč |
| 25 | 102,61440 Kč | 2 565,36 Kč |
| 50 | 97,71420 Kč | 4 885,71 Kč |
| 100 | 93,04940 Kč | 9 304,94 Kč |
| 250 | 87,22364 Kč | 21 805,91 Kč |
| 500 | 83,06288 Kč | 41 531,44 Kč |
| 1 000 | 79,10190 Kč | 79 101,90 Kč |
| 2 500 | 76,31492 Kč | 190 787,30 Kč |
| Unit Price without VAT: | 128,83000 Kč |
|---|---|
| Unit Price with VAT: | 155,88430 Kč |


