
1747053-1 | |
|---|---|
DigiKey Part Number | 17-1747053-1-ND |
Manufacturer | |
Manufacturer Product Number | 1747053-1 |
Description | CONN D-TYPE PLUG 40POS VERT SLDR |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 40 Position D-Type, Board to Board Plug, Male Pins Connector |
Datasheet | Datasheet |
EDA/CAD Models | 1747053-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pins | |
Number of Positions | ||
Number of Rows | 2 | |
Mounting Type | ||
Shell Size, Connector Layout | 0.100 Pitch x 0.100 Row to Row | |
Contact Type | Signal | |
Flange Feature | Housing/Shell (M2.6) | |
Termination | Solder | |
Shell Material, Finish | - | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 3A | |
Backset Spacing | - | |
Features | - | |
Voltage Rating | 250VAC | |
Color | Black | |
Contact Form | - | |
Dielectric Material | Polyester Thermoplastic | |
Wire Gauge | - | |
Contact Material | Brass | |
Operating Temperature | -25°C ~ 85°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 267,30000 Kč | 267,30 Kč |
| 30 | 210,19000 Kč | 6 305,70 Kč |
| 120 | 190,60583 Kč | 22 872,70 Kč |
| 510 | 172,12102 Kč | 87 781,72 Kč |
| 1 020 | 163,91636 Kč | 167 194,69 Kč |
| Unit Price without VAT: | 267,30000 Kč |
|---|---|
| Unit Price with VAT: | 323,43300 Kč |


