



1456985-1 | |
|---|---|
DigiKey Part Number | A127988-ND |
Manufacturer | |
Manufacturer Product Number | 1456985-1 |
Description | CONN RCPT HSG 6POS 2.54MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 6 Rectangular Connectors - Housings Receptacle Black 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1456985-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.100" (2.54mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Holder | |
Color | Black | |
Features | - | |
Insulation Material | Polyamide (PA66), Nylon 6/6, Glass Filled | |
Operating Temperature | -40°C ~ 125°C | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,97000 Kč | 32,97 Kč |
| 10 | 27,92700 Kč | 279,27 Kč |
| 25 | 26,17200 Kč | 654,30 Kč |
| 50 | 24,92040 Kč | 1 246,02 Kč |
| 100 | 23,72980 Kč | 2 372,98 Kč |
| 250 | 22,24276 Kč | 5 560,69 Kč |
| 500 | 21,18026 Kč | 10 590,13 Kč |
| 1 000 | 20,16921 Kč | 20 169,21 Kč |
| 2 500 | 18,90685 Kč | 47 267,12 Kč |
| Unit Price without VAT: | 32,97000 Kč |
|---|---|
| Unit Price with VAT: | 39,89370 Kč |


