
1445537-1 | |
|---|---|
DigiKey Part Number | A29984-ND |
Manufacturer | |
Manufacturer Product Number | 1445537-1 |
Description | CONN RCPT HSNG MALE 3POS PNL MNT |
Manufacturer Standard Lead Time | 48 Weeks |
Customer Reference | |
Detailed Description | 3 Position Circular Connector Receptacle Housing Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | 1445537-1 Models |
Category | Fastening Type Bayonet Lock |
Manufacturer TE Connectivity AMP Connectors | Orientation A |
Series | Shell Material Thermoplastic |
Packaging Bulk | Housing Color Black |
Part Status Active | Ingress Protection IP67 - Dust Tight, Waterproof |
Connector Type Receptacle Housing | Material Flammability Rating UL94 V-0 |
Type For Male Pins | Shielding Unshielded |
Number of Positions 3 | Note Contacts Sold Separately; Jam Nut Sold Separately |
Shell Size - Insert 8-3 | Insert Material Thermoplastic |
Contact Type Crimp | Contact Shape Circular |
Mounting Type Panel Mount | Operating Temperature -55°C ~ 105°C |
Mounting Feature Bulkhead - Front or Rear Side Nut | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 356,00000 Kč | 356,00 Kč |
| 10 | 302,55100 Kč | 3 025,51 Kč |
| 25 | 283,60160 Kč | 7 090,04 Kč |
| 50 | 270,06620 Kč | 13 503,31 Kč |
| 100 | 257,17960 Kč | 25 717,96 Kč |
| 300 | 238,01340 Kč | 71 404,02 Kč |
| 500 | 229,59694 Kč | 114 798,47 Kč |
| Unit Price without VAT: | 356,00000 Kč |
|---|---|
| Unit Price with VAT: | 430,76000 Kč |




