4 Position Circular Connector Receptacle Housing Free Hanging (In-Line)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1445389-1

DigiKey Part Number
A29994-ND
Manufacturer
Manufacturer Product Number
1445389-1
Description
CONN RCPT HSNG MALE 4POS INLINE
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
4 Position Circular Connector Receptacle Housing Free Hanging (In-Line)
Datasheet
 Datasheet
EDA/CAD Models
1445389-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Bulk
Part Status
Active
Connector Type
Receptacle Housing
Type
For Male Pins
Number of Positions
4
Shell Size - Insert
8-4
Shell Size, MIL
-
Contact Type
Crimp
Contact Size
-
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Fastening Type
Bayonet Lock
Orientation
A
Shell Material
Thermoplastic
Shell Finish
-
Housing Color
Black
Ingress Protection
IP67 - Dust Tight, Waterproof
Material Flammability Rating
UL94 V-0
Features
-
Shielding
Unshielded
Note
Contacts Sold Separately
Includes
-
Insert Material
Thermoplastic
Contact Shape
Circular
Operating Temperature
-55°C ~ 105°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1272,76000 Kč272,76 Kč
10231,83900 Kč2 318,39 Kč
25217,31240 Kč5 432,81 Kč
50206,93940 Kč10 346,97 Kč
100197,06410 Kč19 706,41 Kč
300182,37463 Kč54 712,39 Kč
500175,92544 Kč87 962,72 Kč
1 000167,53905 Kč167 539,05 Kč
Manufacturers Standard Package
Unit Price without VAT:272,76000 Kč
Unit Price with VAT:330,03960 Kč