
142241-1 | |
|---|---|
DigiKey Part Number | A130996-ND |
Manufacturer | |
Manufacturer Product Number | 142241-1 |
Description | CONN QC TAB 0.250 |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 0.250" (6.35mm) Quick Connect Male Screw, Rivet, Stud Connector Non-Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 142241-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Angled - 45° | |
Gender | Male | |
Tab Width | 0.250" (6.35mm) | |
Tab Thickness | 0.032" (0.81mm) | |
Tab Length | 0.287" (7.30mm) | |
Length - Overall | - | |
Termination | Screw, Rivet, Stud | |
Wire Gauge | - | |
Insulation | Non-Insulated | |
Mounting Type | Board, Chassis | |
Features | 2 Tabs | |
Color | - | |
Contact Material | Brass | |
Contact Finish | - | |
Insulation Diameter | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,88000 Kč | 5,88 Kč |
| 10 | 5,01900 Kč | 50,19 Kč |
| 25 | 4,70360 Kč | 117,59 Kč |
| 50 | 4,48100 Kč | 224,05 Kč |
| 100 | 4,26470 Kč | 426,47 Kč |
| 250 | 3,99716 Kč | 999,29 Kč |
| 500 | 3,80568 Kč | 1 902,84 Kč |
| 1 000 | 3,62383 Kč | 3 623,83 Kč |
| 2 500 | 3,39664 Kč | 8 491,60 Kč |
| Unit Price without VAT: | 5,88000 Kč |
|---|---|
| Unit Price with VAT: | 7,11480 Kč |





