
41616 | |
|---|---|
DigiKey Part Number | A122450-ND |
Manufacturer | |
Manufacturer Product Number | 41616 |
Description | CONN QC TAB 0.250 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 0.250" (6.35mm) Quick Connect Male Screw, Rivet, Stud Connector Non-Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 41616 Models |
Category | Tab Width 0.250" (6.35mm) |
Manufacturer TE Connectivity AMP Connectors | Tab Thickness 0.032" (0.81mm) |
Series | Termination Screw, Rivet, Stud |
Packaging Bulk | Insulation Non-Insulated |
Part Status Active | Mounting Type Board, Chassis |
Terminal Type Angled - 45° | Contact Material Brass |
Gender Male | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,56000 Kč | 7,56 Kč |
| 10 | 6,46700 Kč | 64,67 Kč |
| 25 | 6,06440 Kč | 151,61 Kč |
| 50 | 5,77440 Kč | 288,72 Kč |
| 100 | 5,49940 Kč | 549,94 Kč |
| 250 | 5,15460 Kč | 1 288,65 Kč |
| 500 | 4,90808 Kč | 2 454,04 Kč |
| 1 000 | 4,67352 Kč | 4 673,52 Kč |
| 3 000 | 4,32468 Kč | 12 974,04 Kč |
| Unit Price without VAT: | 7,56000 Kč |
|---|---|
| Unit Price with VAT: | 9,14760 Kč |




