
1410187-4 | |
|---|---|
DigiKey Part Number | 1410187-4-ND |
Manufacturer | |
Manufacturer Product Number | 1410187-4 |
Description | CONN PLUG VITA46 112POS EDGE MNT |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 112 Connector Plug, Male Blades Board Edge, Through Hole, Right Angle Black VITA 46, Center |
Datasheet | Datasheet |
EDA/CAD Models | 1410187-4 Models |
Category | Number of Columns 16 |
Manufacturer TE Connectivity AMP Connectors | Mounting Type Board Edge, Through Hole, Right Angle |
Series | Termination Press-Fit |
Packaging Bulk | Contact Layout, Typical 32 Signal Pairs, 8 Single Signal, 40 Ground |
Part Status Active | Features Board Guide |
Connector Usage Daughtercard | Contact Finish Gold |
Connector Type Plug, Male Blades | Contact Finish Thickness 50.0µin (1.27µm) |
Connector Style VITA 46, Center | Color Black |
Number of Positions 112 | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Operating Temperature -55°C ~ 105°C |
Pitch 0.071" (1.80mm) | Base Product Number |
Number of Rows 7 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 200,31000 Kč | 3 200,31 Kč |
| 17 | 2 620,66176 Kč | 44 551,25 Kč |
| 34 | 2 495,72971 Kč | 84 854,81 Kč |
| 51 | 2 425,44608 Kč | 123 697,75 Kč |
| Unit Price without VAT: | 3 200,31000 Kč |
|---|---|
| Unit Price with VAT: | 3 872,37510 Kč |











