Parametric Equivalent




1393738-1 | |
|---|---|
DigiKey Part Number | A101876-ND |
Manufacturer | |
Manufacturer Product Number | 1393738-1 |
Description | CONN BACKSHELL 9POS 37.5DEG SHLD |
Customer Reference | |
Detailed Description | 9 Position Two Piece Backshell Connector Gray 37.5° Shielded |
Datasheet | Datasheet |
EDA/CAD Models | 1393738-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tray | |
Part Status | Not For New Designs | |
Accessory Type | Two Piece Backshell | |
Number of Positions | 9 | |
Compatible Shell Size | E | |
Compatible D-Sub Size | 9pos and HD15pos | |
Cable Type | Round | |
Cable Exit | 37.5° | |
Shielding | Shielded | |
Primary Material | Plastic | |
Material | Thermoplastic | |
Plating | Nickel over Copper | |
Hardware | Assembly Hardware, Cable Clamp | |
Features | - | |
Color | Gray | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 191,08000 Kč | 191,08 Kč |
| 10 | 162,35700 Kč | 1 623,57 Kč |
| 25 | 152,19360 Kč | 3 804,84 Kč |
| 50 | 144,92400 Kč | 7 246,20 Kč |
| 100 | 138,00520 Kč | 13 800,52 Kč |
| 250 | 129,36868 Kč | 32 342,17 Kč |
| 500 | 123,19862 Kč | 61 599,31 Kč |
| 1 000 | 117,32465 Kč | 117 324,65 Kč |
| Unit Price without VAT: | 191,08000 Kč |
|---|---|
| Unit Price with VAT: | 231,20680 Kč |


