



5-1393738-9 | |
|---|---|
DigiKey Part Number | A126716-ND |
Manufacturer | |
Manufacturer Product Number | 5-1393738-9 |
Description | CONN BACKSHELL 9POS 37.5DEG SHLD |
Customer Reference | |
Detailed Description | 9 Position Two Piece Backshell Connector Gray 37.5° Shielded |
Datasheet | Datasheet |
EDA/CAD Models | 5-1393738-9 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Box | |
Part Status | Not For New Designs | |
Accessory Type | Two Piece Backshell | |
Number of Positions | 9 | |
Compatible Shell Size | E | |
Compatible D-Sub Size | 9pos and HD15pos | |
Cable Type | Round | |
Cable Exit | 37.5° | |
Shielding | Shielded | |
Primary Material | Plastic | |
Material | - | |
Plating | Nickel over Copper | |
Hardware | Assembly Hardware, Cable Clamp | |
Features | - | |
Color | Gray | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 187,30000 Kč | 187,30 Kč |
| 10 | 159,20700 Kč | 1 592,07 Kč |
| 25 | 149,22000 Kč | 3 730,50 Kč |
| 50 | 142,09760 Kč | 7 104,88 Kč |
| 200 | 128,85635 Kč | 25 771,27 Kč |
| 400 | 122,71020 Kč | 49 084,08 Kč |
| 600 | 119,25218 Kč | 71 551,31 Kč |
| 1 000 | 115,03523 Kč | 115 035,23 Kč |
| Unit Price without VAT: | 187,30000 Kč |
|---|---|
| Unit Price with VAT: | 226,63300 Kč |

