Image for 1393657-1 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1393657-1

DigiKey Part Number
1393657-1-ND
Manufacturer
Manufacturer Product Number
1393657-1
Description
CONN DIN RCPT 21POS
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
21 Position Din Connector Receptacle, Female Sockets Gold-Palladium Through Hole
Datasheet
 Datasheet
EDA/CAD Models
1393657-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
-
Packaging
Bulk
Part Status
Active
Connector Type
Receptacle, Female Sockets
Number of Positions
21
Number of Positions Loaded
All
Pitch
0.100" (2.54mm)
Number of Rows
3
Style
R
Level, Class
2
Mounting Type
Through Hole
Termination
Solder
Features
-
Contact Finish
Gold-Palladium
Contact Finish Thickness
-
Operating Temperature
-
Current Rating (Amps)
-
Material Flammability Rating
UL94 V-0
Material - Insulation
Polybutylene Terephthalate (PBT), Polyester, Glass Filled
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
400132,35093 Kč52 940,37 Kč
Manufacturers Standard Package
Unit Price without VAT:132,35093 Kč
Unit Price with VAT:160,14463 Kč