
1379671-3 | |
|---|---|
DigiKey Part Number | 17-1379671-3-ND |
Manufacturer | |
Manufacturer Product Number | 1379671-3 |
Description | 40W PLUG HSG ASSY BLUE |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 40 Rectangular Connectors - Housings Housing for Female Insert Blue 0.087" (2.20mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1379671-3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.087" (2.20mm) | |
Number of Rows | 2 | |
Row Spacing | 0.118" (3.00mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Holder | |
Color | Blue | |
Features | Terminal Position Lock (TPA) | |
Insulation Material | Polybutylene Terephthalate (PBT) | |
Operating Temperature | -40°C ~ 100°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 16,50375 Kč | 66 015,00 Kč |
| Unit Price without VAT: | 16,50375 Kč |
|---|---|
| Unit Price with VAT: | 19,96954 Kč |



