




1379118-1 | |
|---|---|
DigiKey Part Number | 1379118-1-ND |
Manufacturer | |
Manufacturer Product Number | 1379118-1 |
Description | CONN PLUG HSG 6POS 2.54MM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 6 Rectangular Connectors - Housings Plug Black 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1379118-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Number of Positions | ||
Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Row Spacing | 0.100" (2.54mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | - | |
Color | Black | |
Features | - | |
Insulation Material | Polybutylene Terephthalate (PBT), Glass Filled | |
Operating Temperature | -40°C ~ 85°C | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,07000 Kč | 14,07 Kč |
| 10 | 11,96900 Kč | 119,69 Kč |
| 25 | 11,21280 Kč | 280,32 Kč |
| 50 | 10,67540 Kč | 533,77 Kč |
| 100 | 10,16510 Kč | 1 016,51 Kč |
| 250 | 9,52804 Kč | 2 382,01 Kč |
| 500 | 9,07282 Kč | 4 536,41 Kč |
| 1 000 | 8,63963 Kč | 8 639,63 Kč |
| 2 500 | 8,09851 Kč | 20 246,27 Kč |
| Unit Price without VAT: | 14,07000 Kč |
|---|---|
| Unit Price with VAT: | 17,02470 Kč |






