
1375819-3 | |
|---|---|
DigiKey Part Number | A100455TR-ND - Tape & Reel (TR) A100455CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1375819-3 |
Description | CONN SOCKET 22-26AWG CRIMP GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Gold 22-26 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 1375819-3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | - | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 22-26 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,58000 Kč | 7,58 Kč |
| 10 | 6,37800 Kč | 63,78 Kč |
| 25 | 5,98680 Kč | 149,67 Kč |
| 50 | 5,70040 Kč | 285,02 Kč |
| 100 | 5,42670 Kč | 542,67 Kč |
| 250 | 5,08568 Kč | 1 271,42 Kč |
| 500 | 4,84234 Kč | 2 421,17 Kč |
| 1 000 | 4,61100 Kč | 4 611,00 Kč |
| 2 500 | 4,32207 Kč | 10 805,18 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 500 | 3,88376 Kč | 21 360,68 Kč |
| 11 000 | 3,69841 Kč | 40 682,51 Kč |
| 16 500 | 3,59417 Kč | 59 303,81 Kč |
| 27 500 | 3,46699 Kč | 95 342,23 Kč |
| 38 500 | 3,38573 Kč | 130 350,61 Kč |
| 55 000 | 3,30169 Kč | 181 592,95 Kč |
| Unit Price without VAT: | 7,58000 Kč |
|---|---|
| Unit Price with VAT: | 9,17180 Kč |




















