
1375801-1 | |
|---|---|
DigiKey Part Number | 1375801-1-ND |
Manufacturer | |
Manufacturer Product Number | 1375801-1 |
Description | CONN SHROUD PC/104 120POS BLK |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 120 Position Shroud for Male Pins Connector Black Through Hole PC/104 Plus |
Datasheet | Datasheet |
EDA/CAD Models | 1375801-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Shroud for Male Pins | |
Connector Style | PC/104 Plus | |
Number of Positions | 120 | |
Pitch | 0.079" (2.00mm) | |
Number of Rows | 4 | |
Mounting Type | Through Hole | |
Connector Usage | - | |
Features | - | |
Color | Black | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 96,38000 Kč | 96,38 Kč |
| 10 | 81,85000 Kč | 818,50 Kč |
| 25 | 76,71000 Kč | 1 917,75 Kč |
| 50 | 73,04780 Kč | 3 652,39 Kč |
| 100 | 69,56010 Kč | 6 956,01 Kč |
| 375 | 63,36525 Kč | 23 761,97 Kč |
| 750 | 60,34209 Kč | 45 256,57 Kč |
| 1 125 | 58,64172 Kč | 65 971,93 Kč |
| 2 625 | 55,24226 Kč | 145 010,93 Kč |
| Unit Price without VAT: | 96,38000 Kč |
|---|---|
| Unit Price with VAT: | 116,61980 Kč |


