


1375799-1 | |
|---|---|
DigiKey Part Number | A107448-ND |
Manufacturer | |
Manufacturer Product Number | 1375799-1 |
Description | CONN STKTHRU PC/104+ 120POS PCB |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 120 Connector Stackthrough, Unkeyed (PC/104) Through Hole Black PC/104 Plus |
Datasheet | Datasheet |
EDA/CAD Models | 1375799-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Usage | - | |
Connector Type | Stackthrough, Unkeyed (PC/104) | |
Connector Style | PC/104 Plus | |
Number of Positions | 120 | |
Number of Positions Loaded | All | |
Pitch | 0.079" (2.00mm) | |
Number of Rows | 4 | |
Number of Columns | - | |
Mounting Type | Through Hole | |
Termination | Press-Fit, Long Post | |
Contact Layout, Typical | - | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Color | Black | |
Current Rating (Amps) | - | |
Material Flammability Rating | UL94 V-0 | |
Operating Temperature | -55°C ~ 105°C | |
Voltage Rating | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 648,00000 Kč | 648,00 Kč |
| 21 | 522,67000 Kč | 10 976,07 Kč |
| 42 | 497,73262 Kč | 20 904,77 Kč |
| 63 | 483,70397 Kč | 30 473,35 Kč |
| 105 | 466,59152 Kč | 48 992,11 Kč |
| 252 | 438,67655 Kč | 110 546,49 Kč |
| Unit Price without VAT: | 648,00000 Kč |
|---|---|
| Unit Price with VAT: | 784,08000 Kč |


