

1375795-2 | |
---|---|
DigiKey Part Number | A112096-ND |
Manufacturer | |
Manufacturer Product Number | 1375795-2 |
Description | CONN STKTHRU PC/104 104POS PCB |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 104 Connector Stackthrough, Unkeyed (PC/104) Through Hole Black PC/104 |
Datasheet | Datasheet |
EDA/CAD Models | 1375795-2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Usage | - | |
Connector Type | Stackthrough, Unkeyed (PC/104) | |
Connector Style | PC/104 | |
Number of Positions | 104 | |
Number of Positions Loaded | All | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 4 | |
Number of Columns | - | |
Mounting Type | Through Hole | |
Termination | Press-Fit, Long Post | |
Contact Layout, Typical | - | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Color | Black | |
Current Rating (Amps) | - | |
Material Flammability Rating | UL94 V-0 | |
Operating Temperature | -55°C ~ 105°C | |
Voltage Rating | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 676,98000 Kč | 676,98 Kč |
21 | 546,08333 Kč | 11 467,75 Kč |
42 | 520,02595 Kč | 21 841,09 Kč |
63 | 505,36556 Kč | 31 838,03 Kč |
105 | 487,49543 Kč | 51 187,02 Kč |
252 | 469,13127 Kč | 118 221,08 Kč |
Unit Price without VAT: | 676,98000 Kč |
---|---|
Unit Price with VAT: | 819,14580 Kč |