
1445251-1 | |
|---|---|
DigiKey Part Number | 1445251-1-ND |
Manufacturer | |
Manufacturer Product Number | 1445251-1 |
Description | CONN PC/104 ORGANIZER 104POS |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Connector Pin Organizer For PC/104 |
Datasheet | Datasheet |
EDA/CAD Models | 1445251-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Pin Organizer | |
For Use With/Related Products | PC/104 | |
Specifications | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 102,05000 Kč | 102,05 Kč |
| 10 | 86,68000 Kč | 866,80 Kč |
| 25 | 81,25400 Kč | 2 031,35 Kč |
| 50 | 77,37340 Kč | 3 868,67 Kč |
| 100 | 73,67570 Kč | 7 367,57 Kč |
| 250 | 69,06328 Kč | 17 265,82 Kč |
| 500 | 65,76784 Kč | 32 883,92 Kč |
| 1 000 | 62,63115 Kč | 62 631,15 Kč |
| 2 500 | 58,71402 Kč | 146 785,05 Kč |
| Unit Price without VAT: | 102,05000 Kč |
|---|---|
| Unit Price with VAT: | 123,48050 Kč |



