
1355528-2 | |
|---|---|
DigiKey Part Number | 1355528-2-ND |
Manufacturer | |
Manufacturer Product Number | 1355528-2 |
Description | MPQ 2.KONT-SICHNG8P |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Connector Retainer For Micro Quadlok Series |
Datasheet | Datasheet |
EDA/CAD Models | 1355528-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Retainer | |
Number of Positions | 8 | |
For Use With/Related Products | Micro Quadlok Series | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,66000 Kč | 6,66 Kč |
| 10 | 5,63800 Kč | 56,38 Kč |
| 25 | 5,28480 Kč | 132,12 Kč |
| 50 | 5,03080 Kč | 251,54 Kč |
| 100 | 4,78950 Kč | 478,95 Kč |
| 250 | 4,48912 Kč | 1 122,28 Kč |
| 500 | 4,27480 Kč | 2 137,40 Kč |
| 1 000 | 4,07028 Kč | 4 070,28 Kč |
| 2 500 | 3,81532 Kč | 9 538,30 Kč |
| Unit Price without VAT: | 6,66000 Kč |
|---|---|
| Unit Price with VAT: | 8,05860 Kč |



