1241765-2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1241765-2

DigiKey Part Number
A122294-ND
Manufacturer
Manufacturer Product Number
1241765-2
Description
CONN RCPT HSG 12POS
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
12 (8 + 4 Power) Rectangular Connectors - Housings Receptacle Black
Datasheet
 Datasheet
EDA/CAD Models
1241765-2 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Female Socket
Number of Positions
Pitch
-
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
-
Color
Black
Features
-
Insulation Material
Polyamide (PA), Nylon, Glass Filled
Operating Temperature
-
Note
Contacts Not Included
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 767
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
149,10000 Kč49,10 Kč
1041,77800 Kč417,78 Kč
2539,15680 Kč978,92 Kč
5037,28020 Kč1 864,01 Kč
10035,50130 Kč3 550,13 Kč
40032,19105 Kč12 876,42 Kč
80030,65504 Kč24 524,03 Kč
1 20030,07508 Kč36 090,10 Kč
Manufacturers Standard Package
Unit Price without VAT:49,10000 Kč
Unit Price with VAT:59,41100 Kč