Socket Contact Tin 18 AWG Crimp Power
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1326032-9

DigiKey Part Number
A127901TR-ND - Tape & Reel (TR)
A127901CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
1326032-9
Description
CONN SOCKET 18AWG CRIMP TIN
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Socket Contact Tin 18 AWG Crimp Power
Datasheet
 Datasheet
EDA/CAD Models
1326032-9 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
Power
Pin or Socket
Socket
Contact Termination
Crimp
Wire Gauge
18 AWG
Contact Finish
Tin
Contact Finish Thickness
31.5µin (0.80µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8 344
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
18,61000 Kč8,61 Kč
107,30700 Kč73,07 Kč
256,83680 Kč170,92 Kč
506,51360 Kč325,68 Kč
1006,20070 Kč620,07 Kč
2505,81224 Kč1 453,06 Kč
5005,53424 Kč2 767,12 Kč
1 0005,26987 Kč5 269,87 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5005,03860 Kč12 596,50 Kč
5 0004,79804 Kč23 990,20 Kč
7 5004,66273 Kč34 970,47 Kč
12 5004,49772 Kč56 221,50 Kč
17 5004,39225 Kč76 864,38 Kč
25 0004,28318 Kč107 079,50 Kč
Manufacturers Standard Package
Unit Price without VAT:8,61000 Kč
Unit Price with VAT:10,41810 Kč