132066-2 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


TE Connectivity Aerospace, Defense and Marine
In Stock: 1 372
Unit Price: 395,81000 Kč
Datasheet

Parametric Equivalent


JST Sales America Inc.
In Stock: 0
Unit Price: 22,62740 Kč
Datasheet
Ring Terminal Connector 5/16 Stud Circular 1/0 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

132066-2

DigiKey Part Number
132066-2-ND
Manufacturer
Manufacturer Product Number
132066-2
Description
CONN RING CIRC 1/0AWG #5/16
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Ring Terminal Connector 5/16 Stud Circular 1/0 AWG Crimp
Datasheet
 Datasheet
EDA/CAD Models
132066-2 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length - Overall
1.791" (45.50mm)
Manufacturer
TE Connectivity AMP Connectors
Mounting Type
Free Hanging (In-Line)
Series
Termination
Crimp
Packaging
Bulk
Wire Gauge
1/0 AWG
Part Status
Active
Insulation
Non-Insulated
Terminal Type
Circular
Features
Brazed Seam, Serrated Termination
Stud/Tab Size
5/16 Stud
Contact Material
Copper
Thickness
0.071" (1.80mm)
Contact Finish
Nickel
Width - Outer Edges
0.630" (16.00mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
51986-1TE Connectivity Aerospace, Defense and Marine1 372A144482-ND395,81000 KčParametric Equivalent
60-S8JST Sales America Inc.0455-60-S8-ND22,62740 KčParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
4001 282,59143 Kč513 036,57 Kč
Manufacturers Standard Package
Unit Price without VAT:1 282,59143 Kč
Unit Price with VAT:1 551,93563 Kč