60-S8 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: 1 282,59143 Kč
Datasheet

Parametric Equivalent


TE Connectivity Aerospace, Defense and Marine
In Stock: 1 372
Unit Price: 395,81000 Kč
Datasheet
Image for 60-S8 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

60-S8

DigiKey Part Number
455-60-S8-ND
Manufacturer
Manufacturer Product Number
60-S8
Description
NON-INSULATED TERMINAL
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Ring Terminal Connector 5/16 Stud Circular 1/0 AWG Crimp
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Width - Outer Edges
0.630" (16.00mm)
Manufacturer
JST Sales America Inc.
Length - Overall
1.839" (46.71mm)
Packaging
Bulk
Mounting Type
Free Hanging (In-Line)
Part Status
Active
Termination
Crimp
Terminal Type
Circular
Wire Gauge
1/0 AWG
Stud/Tab Size
5/16 Stud
Insulation
Non-Insulated
Thickness
0.079" (2.01mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
132066-2TE Connectivity AMP Connectors0132066-2-ND1 282,59143 KčParametric Equivalent
51986-1TE Connectivity Aerospace, Defense and Marine1 372A144482-ND395,81000 KčParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
5022,62740 Kč1 131,37 Kč
Manufacturers Standard Package
Unit Price without VAT:22,62740 Kč
Unit Price with VAT:27,37915 Kč