
1318986-3 | |
|---|---|
DigiKey Part Number | A29332-ND |
Manufacturer | |
Manufacturer Product Number | 1318986-3 |
Description | CONN SOCKET 16-20AWG CRIMP GOLD |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Gold 16-20 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 1318986-3 Models |
Category | Contact Termination Crimp |
Manufacturer TE Connectivity AMP Connectors | Wire Gauge 16-20 AWG |
Series | Contact Finish Gold |
Packaging Bulk | Contact Finish Thickness 30.0µin (0.76µm) |
Part Status Active | Base Product Number |
Pin or Socket Socket |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 45 000 | 39,83369 Kč | 1 792 516,05 Kč |
| Unit Price without VAT: | 39,83369 Kč |
|---|---|
| Unit Price with VAT: | 48,19876 Kč |
















