Socket Contact Gold 16-20 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1318986-2

DigiKey Part Number
A29331-ND
Manufacturer
Manufacturer Product Number
1318986-2
Description
CONN RCPT 16-20AWG CRIMP 15GOLD
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Socket Contact Gold 16-20 AWG Crimp
Datasheet
 Datasheet
EDA/CAD Models
1318986-2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Bulk
Part Status
Active
Type
-
Pin or Socket
Socket
Contact Termination
Crimp
Wire Gauge
16-20 AWG
Contact Finish
Gold
Contact Finish Thickness
15.0µin (0.38µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 14 405 View Now
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
45 00018,16379 Kč817 370,55 Kč
Unit Price without VAT:18,16379 Kč
Unit Price with VAT:21,97819 Kč

Other Suppliers on DigiKey

14 405In Stock
Ships from WEC