Male Insert Gray 6+Ground Position Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Male Insert Gray 6+Ground Position Crimp
10239010

10239010

DigiKey Part Number
5614-10239010-ND
Manufacturer
Manufacturer Product Number
10239010
Description
EPIC H-BVE 6 SS DR
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Male Insert Gray 6+Ground Position Crimp
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
LAPP
Series
Packaging
Box
Part Status
Active
Connector Type
Insert
Gender
Male
Number of Positions
6+Ground
Size
-
Termination Style
Crimp
Voltage Rating
600V
Current Rating (Amps)
16A
Contact Type
-
Operating Temperature
-40°C ~ 100°C
Color
Gray
Housing Material
-
Contact Material
Copper Alloy
Contact Finish
Silver
Material Flammability Rating
UL94 V-0
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 40
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1269,40000 Kč269,40 Kč
10228,87800 Kč2 288,78 Kč
25214,53240 Kč5 363,31 Kč
50204,29380 Kč10 214,69 Kč
100194,54440 Kč19 454,44 Kč
250182,37268 Kč45 593,17 Kč
500173,67656 Kč86 838,28 Kč
1 000165,39810 Kč165 398,10 Kč
Manufacturers Standard Package
Unit Price without VAT:269,40000 Kč
Unit Price with VAT:325,97400 Kč