1318917-2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1318917-2

DigiKey Part Number
17-1318917-2-ND
Manufacturer
Manufacturer Product Number
1318917-2
Description
025 ECU PLUG HSG ASSY 24P BLA
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
24 Rectangular Connectors - Housings Receptacle Black 0.087" (2.20mm)
Datasheet
 Datasheet
EDA/CAD Models
1318917-2 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Connector Type
Contact Type
Female Socket
Number of Positions
Pitch
0.087" (2.20mm)
Number of Rows
2
Row Spacing
0.232" (5.90mm)
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Locking Ramp
Color
Black
Features
Terminal Position Lock (TPA)
Insulation Material
Polybutylene Terephthalate (PBT)
Operating Temperature
-30°C ~ 105°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 948
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
129,47000 Kč29,47 Kč
1024,94400 Kč249,44 Kč
2523,38240 Kč584,56 Kč
5022,26240 Kč1 113,12 Kč
10021,19740 Kč2 119,74 Kč
30019,61580 Kč5 884,74 Kč
50018,92100 Kč9 460,50 Kč
1 00018,01775 Kč18 017,75 Kč
2 50016,89010 Kč42 225,25 Kč
Manufacturers Standard Package
Unit Price without VAT:29,47000 Kč
Unit Price with VAT:35,65870 Kč