



1318578-2 | |
|---|---|
DigiKey Part Number | A29817-ND |
Manufacturer | |
Manufacturer Product Number | 1318578-2 |
Description | CONN PLUG HSG 50POS 2.50MM |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 50 Position Rectangular Housing Connector Plug Black 0.098" (2.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1318578-2 Models |
Category | Number of Rows 2 |
Mfr | Row Spacing 0.148" (3.75mm) |
Series | Mounting Type Panel Mount |
Packaging Bulk | Contact Termination Crimp |
Part Status Active | Color Black |
Connector Type | Insulation Material Polyester, Glass Filled |
Contact Type Male Pin | Operating Temperature -55°C ~ 105°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.098" (2.50mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 273,21000 Kč | 273,21 Kč |
| 10 | 232,14300 Kč | 2 321,43 Kč |
| 48 | 207,80333 Kč | 9 974,56 Kč |
| 96 | 197,88396 Kč | 18 996,86 Kč |
| 144 | 192,30507 Kč | 27 691,93 Kč |
| 288 | 183,13375 Kč | 52 742,52 Kč |
| 528 | 175,47415 Kč | 92 650,35 Kč |
| 1 008 | 167,65856 Kč | 168 999,83 Kč |
| Unit Price without VAT: | 273,21000 Kč |
|---|---|
| Unit Price with VAT: | 330,58410 Kč |




