Parametric Equivalent
Parametric Equivalent

1241964-5 | |
|---|---|
DigiKey Part Number | 17-1241964-5-ND |
Manufacturer | |
Manufacturer Product Number | 1241964-5 |
Description | 5POS STD TIMER HOUSING W.INTERIO |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 5 Position Rectangular Housing Connector Receptacle Natural 0.197" (5.00mm) |
Datasheet | Datasheet |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Box | Fastening Type Latch Holder |
Part Status Active | Color Natural |
Connector Type | Insulation Material Polyamide (PA6), Nylon 6 |
Contact Type Female Socket | Operating Temperature -40°C ~ 105°C |
Number of Positions | Base Product Number |
Pitch 0.197" (5.00mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1-1241964-5 | TE Connectivity AMP Connectors | 0 | 17-1-1241964-5-ND | 7,70566 Kč | Parametric Equivalent |
| 953600-1 | TE Connectivity AMP Connectors | 497 | A141442-ND | 39,21000 Kč | Parametric Equivalent |
| DF5A-5S-5C | Hirose Electric Co Ltd | 0 | H1903-ND | 6,07520 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 000 | 10,96490 Kč | 219 298,00 Kč |
| Unit Price without VAT: | 10,96490 Kč |
|---|---|
| Unit Price with VAT: | 13,26753 Kč |




