Parametric Equivalent

1-1241964-5 | |
|---|---|
DigiKey Part Number | 17-1-1241964-5-ND |
Manufacturer | |
Manufacturer Product Number | 1-1241964-5 |
Description | 5POS STD TIMER HOUSING W.INTERIO |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 5 Rectangular Connectors - Housings Receptacle Natural 0.197" (5.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.197" (5.00mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Holder | |
Color | Natural | |
Features | - | |
Insulation Material | Polyamide (PA6), Nylon 6 | |
Operating Temperature | -40°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40 000 | 7,75831 Kč | 310 332,40 Kč |
| Unit Price without VAT: | 7,75831 Kč |
|---|---|
| Unit Price with VAT: | 9,38756 Kč |




