968052-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1241860-2

DigiKey Part Number
17-1241860-2TR-ND - Tape & Reel (TR)
17-1241860-2CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
1241860-2
Description
CONN SOCKET 17-20AWG CRIMP TIN
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Socket Contact Tin 17-20 AWG Crimp
Datasheet
 Datasheet
EDA/CAD Models
1241860-2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
-
Pin or Socket
Socket
Contact Termination
Crimp
Wire Gauge
17-20 AWG
Contact Finish
Tin
Contact Finish Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 20 344
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
16,66000 Kč6,66 Kč
105,63800 Kč56,38 Kč
255,28480 Kč132,12 Kč
505,03500 Kč251,75 Kč
1004,79160 Kč479,16 Kč
2504,49160 Kč1 122,90 Kč
5004,27688 Kč2 138,44 Kč
1 0004,07236 Kč4 072,36 Kč
2 5003,81715 Kč9 542,88 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
6 0003,40899 Kč20 453,94 Kč
12 0003,24627 Kč38 955,24 Kč
18 0003,15477 Kč56 785,86 Kč
30 0003,04316 Kč91 294,80 Kč
42 0002,97181 Kč124 816,02 Kč
60 0002,89803 Kč173 881,80 Kč
Manufacturers Standard Package
Unit Price without VAT:6,66000 Kč
Unit Price with VAT:8,05860 Kč