Connector Header Surface Mount 6 position 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Connector Header Surface Mount 6 position 0.100" (2.54mm)
1241050-3
Taking Commercial Drone Reliability to New Heights

1241050-3

DigiKey Part Number
A105244TR-ND - Tape & Reel (TR)
A105244CT-ND - Cut Tape (CT)
A105244DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1241050-3
Description
CONN HEADER SMD 6POS 2.54MM
Manufacturer Standard Lead Time
33 Weeks
Customer Reference
Detailed Description
Connector Header Surface Mount 6 position 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
1241050-3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
2
Row Spacing - Mating
Number of Positions Loaded
All
Style
Shrouding
Unshrouded
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.228" (5.80mm)
Contact Length - Post
-
Overall Contact Length
-
Insulation Height
0.110" (2.79mm)
Contact Shape
Square
Contact Finish - Mating
Gold or Gold-Palladium
Contact Finish Thickness - Mating
Flash
Contact Finish - Post
Tin
Contact Material
Brass
Insulation Material
Polycyclohexylenedimethylene Terephthalate (PCT)
Features
Pick and Place
Operating Temperature
-
Ingress Protection
-
Material Flammability Rating
-
Insulation Color
Black
Current Rating (Amps)
-
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
118.1µin (3.00µm)
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9 732
Check for Additional Incoming Stock
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
35052,96474 Kč18 537,66 Kč
70050,43780 Kč35 306,46 Kč
1 05049,01613 Kč51 466,94 Kč
1 75047,28222 Kč82 743,89 Kč
2 45046,17400 Kč113 126,30 Kč
3 50045,02787 Kč157 597,55 Kč
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
180,21000 Kč80,21 Kč
1068,07600 Kč680,76 Kč
10057,86000 Kč5 786,00 Kč
Digi-Reel®
QuantityUnit PriceExt Price
178,53000 Kč78,53 Kč
1066,75300 Kč667,53 Kč
10056,72610 Kč5 672,61 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Unit Price without VAT:78,53000 Kč
Unit Price with VAT:95,02130 Kč