
1217671-1 | |
|---|---|
DigiKey Part Number | A110940TR-ND - Tape & Reel (TR) A110940CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1217671-1 |
Description | CONN MAG TERM 1500-4200CMA CRIMP |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Terminal Magnetic Connector 1500-4200 CMA Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 1217671-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Style | - | |
Terminal Type | Cluster Pin Receptacle | |
Size | - | |
Termination | Crimp | |
Wire Gauge | 1500-4200 CMA | |
Features | Support | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,07000 Kč | 7,07 Kč |
| 10 | 5,78400 Kč | 57,84 Kč |
| 25 | 5,33480 Kč | 133,37 Kč |
| 50 | 5,01420 Kč | 250,71 Kč |
| 100 | 4,71260 Kč | 471,26 Kč |
| 250 | 4,34512 Kč | 1 086,28 Kč |
| 500 | 4,08546 Kč | 2 042,73 Kč |
| 1 000 | 3,84183 Kč | 3 841,83 Kč |
| 2 500 | 3,54193 Kč | 8 854,82 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 108 000 | 3,35991 Kč | 362 870,28 Kč |
| Unit Price without VAT: | 7,07000 Kč |
|---|---|
| Unit Price with VAT: | 8,55470 Kč |






