
1217114-2 | |
|---|---|
DigiKey Part Number | A110907TR-ND - Tape & Reel (TR) A110907CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1217114-2 |
Description | CONN QC RCPT 14-18AWG 0.187 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.187" (4.75mm) Quick Connect Female 14-18 AWG Crimp Connector Non-Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 1217114-2 Models |
Category | Length - Overall 0.670" (17.02mm) |
Manufacturer TE Connectivity AMP Connectors | Termination Crimp |
Series | Wire Gauge 14-18 AWG |
Packaging Tape & Reel (TR) Cut Tape (CT) | Insulation Non-Insulated |
Part Status Active | Mounting Type Free Hanging (In-Line) |
Terminal Type Standard | Contact Material Brass |
Gender Female | Contact Finish Tin |
Tab Width 0.187" (4.75mm) | Insulation Diameter 0.110" ~ 0.200" (2.79mm ~ 5.08mm) |
Tab Thickness 0.020" (0.51mm) | Base Product Number |
Tab Length 0.255" (6.48mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,05000 Kč | 6,05 Kč |
| 10 | 5,19300 Kč | 51,93 Kč |
| 25 | 4,87200 Kč | 121,80 Kč |
| 50 | 4,64240 Kč | 232,12 Kč |
| 100 | 4,41930 Kč | 441,93 Kč |
| 250 | 4,14272 Kč | 1 035,68 Kč |
| 500 | 3,94460 Kč | 1 972,30 Kč |
| 1 000 | 3,75608 Kč | 3 756,08 Kč |
| 2 500 | 3,52066 Kč | 8 801,65 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 3,28833 Kč | 32 883,30 Kč |
| 20 000 | 3,13142 Kč | 62 628,40 Kč |
| 30 000 | 3,04316 Kč | 91 294,80 Kč |
| 50 000 | 2,93551 Kč | 146 775,50 Kč |
| 70 000 | 2,86673 Kč | 200 671,10 Kč |
| Unit Price without VAT: | 6,05000 Kč |
|---|---|
| Unit Price with VAT: | 7,32050 Kč |






