
521198-1 | |
|---|---|
DigiKey Part Number | A113867-ND |
Manufacturer | |
Manufacturer Product Number | 521198-1 |
Description | CONN RCPT HSG 0.187 3POS NATURAL |
Customer Reference | |
Detailed Description | 3 Position Housing Connector Female, Receptacle Natural 0.187" (4.75mm) |
Datasheet | Datasheet |
EDA/CAD Models | 521198-1 Models |
Category | Number of Positions 3 |
Manufacturer TE Connectivity AMP Connectors | Stacking Direction Top to Bottom |
Series | For Use With/Related Products 0.187" (4.75mm) Quick Connects |
Packaging Bulk | Mounting Type Free Hanging (In-Line) |
Part Status Discontinued at DigiKey | Color Natural |
Style Housing | Material Nylon |
Terminal Type Quick Connect, Disconnect | Note Contacts Sold Separately |
Gender Female, Receptacle | Base Product Number |
Terminal Size 0.187" (4.75mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,02000 Kč | 15,02 Kč |
| 10 | 12,70100 Kč | 127,01 Kč |
| 25 | 11,91280 Kč | 297,82 Kč |
| 50 | 11,34120 Kč | 567,06 Kč |
| 100 | 10,80110 Kč | 1 080,11 Kč |
| 250 | 10,12324 Kč | 2 530,81 Kč |
| 500 | 9,63942 Kč | 4 819,71 Kč |
| 1 000 | 9,17892 Kč | 9 178,92 Kč |
| Unit Price without VAT: | 15,02000 Kč |
|---|---|
| Unit Price with VAT: | 18,17420 Kč |




