120534-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

120534-1

DigiKey Part Number
A108837TR-ND - Tape & Reel (TR)
A108837CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
120534-1
Description
CONN PLUG 64POS SMD GOLD
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
64 Position Connector Plug, Center Strip Contacts Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
120534-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Connector Type
Plug, Center Strip Contacts
Number of Positions
64
Pitch
0.039" (1.00mm)
Number of Rows
2
Mounting Type
Surface Mount
Features
-
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Mated Stacking Heights
10mm, 12mm, 13mm, 15mm
Height Above Board
0.329" (8.35mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 415
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
1182,89000 Kč182,89 Kč
10155,35000 Kč1 553,50 Kč
25145,61000 Kč3 640,25 Kč
50138,65700 Kč6 932,85 Kč
100132,03720 Kč13 203,72 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
400109,22420 Kč43 689,68 Kč
800104,91811 Kč83 934,49 Kč
Manufacturers Standard Package
Unit Price without VAT:182,89000 Kč
Unit Price with VAT:221,29690 Kč