


2451360205 | |
|---|---|
DigiKey Part Number | WM21077-ND |
Manufacturer | |
Manufacturer Product Number | 2451360205 |
Description | MEGAFIT 2 CIRCUIT BLACK 500MM OV |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 2 Position Cable Assembly Rectangular Socket to Socket 1.64' (500.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2451360205 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 2 | |
Number of Rows | 1 | |
Pitch - Connector | 0.224" (5.70mm) | |
Pitch - Cable | - | |
Length | 1.64' (500.00mm) | |
Features | Latch Lock | |
Color | Black, Individual | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | Crimp | |
Contact Finish | Gold | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 297,44000 Kč | 297,44 Kč |
| 10 | 252,70500 Kč | 2 527,05 Kč |
| 25 | 236,87160 Kč | 5 921,79 Kč |
| 50 | 225,56760 Kč | 11 278,38 Kč |
| 100 | 214,80470 Kč | 21 480,47 Kč |
| 250 | 201,36344 Kč | 50 340,86 Kč |
| 500 | 191,76298 Kč | 95 881,49 Kč |
| 1 000 | 182,62327 Kč | 182 623,27 Kč |
| Unit Price without VAT: | 297,44000 Kč |
|---|---|
| Unit Price with VAT: | 359,90240 Kč |










