111446-9 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


TE Connectivity AMP Connectors
In Stock: 19
Unit Price: 296,49000 Kč
Datasheet

Similar


3M
In Stock: 2 078
Unit Price: 278,64000 Kč
Datasheet
Image for 111446-9 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

111446-9

DigiKey Part Number
APK40A-ND
Manufacturer
Manufacturer Product Number
111446-9
Description
CONN PLUG 40P IDC 26-28AWG GOLD
Customer Reference
Detailed Description
40 Position Rectangular Plug Connector IDC Gold 26-28 AWG
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Tray
Part Status
Obsolete
Connector Type
Plug
Contact Type
Male Pin
Number of Positions
40
Pitch
0.100" (2.54mm)
Number of Rows
2
Row Spacing
0.100" (2.54mm)
Mounting Type
Free Hanging (In-Line)
Fastening Type
-
Cable Termination
IDC
Wire Type
Ribbon Cable
Wire Gauge
26-28 AWG
Features
Feed Through
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Color
Black
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes