111196-5 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


TE Connectivity AMP Connectors
In Stock: 141
Unit Price: 266,74000 Kč
Datasheet
24 Position Rectangular Receptacle Connector IDC Gold 30-32 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

111196-5

DigiKey Part Number
A29132-ND
Manufacturer
Manufacturer Product Number
111196-5
Description
CONN RCPT 24P IDC 30-32AWG GOLD
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
24 Position Rectangular Receptacle Connector IDC Gold 30-32 AWG
Datasheet
 Datasheet
EDA/CAD Models
111196-5 Models
Product Attributes
Filter Similar Products
Category
Mounting Type
Free Hanging (In-Line)
Manufacturer
TE Connectivity AMP Connectors
Fastening Type
Latch Lock
Series
Cable Termination
IDC
Packaging
Bulk
Wire Type
Ribbon Cable
Part Status
Active
Wire Gauge
30-32 AWG
Connector Type
Receptacle
Features
Feed Through
Contact Type
Female Socket
Contact Finish
Gold
Number of Positions
24
Contact Finish Thickness
30.0µin (0.76µm)
Pitch
0.050" (1.27mm)
Color
Black
Number of Rows
2
Base Product Number
Row Spacing
0.100" (2.54mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
2-111196-8TE Connectivity AMP Connectors141A31858-ND266,74000 KčDirect
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
900175,23000 Kč157 707,00 Kč
Manufacturers Standard Package
Unit Price without VAT:175,23000 Kč
Unit Price with VAT:212,02830 Kč