




104483-4 | |
|---|---|
DigiKey Part Number | A25938-ND |
Manufacturer | |
Manufacturer Product Number | 104483-4 |
Description | CONN RCPT HSG 26POS 2.54MM |
Manufacturer Standard Lead Time | 49 Weeks |
Customer Reference | |
Detailed Description | 26 Position Rectangular Housing Connector Receptacle Black 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 104483-4 Models |
Category | Row Spacing 0.100" (2.54mm) |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Color Black |
Part Status Active | Features Polarizing Key |
Connector Type | Insulation Material Thermoplastic |
Contact Type Female Socket | Operating Temperature -65°C ~ 125°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.100" (2.54mm) | Base Product Number |
Number of Rows 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 43,38000 Kč | 43,38 Kč |
| 10 | 36,93500 Kč | 369,35 Kč |
| 25 | 34,62000 Kč | 865,50 Kč |
| 50 | 32,96420 Kč | 1 648,21 Kč |
| 100 | 31,38960 Kč | 3 138,96 Kč |
| 250 | 29,42212 Kč | 7 355,53 Kč |
| 500 | 28,01728 Kč | 14 008,64 Kč |
| 1 000 | 26,68023 Kč | 26 680,23 Kč |
| 2 500 | 25,01083 Kč | 62 527,07 Kč |
| Unit Price without VAT: | 43,38000 Kč |
|---|---|
| Unit Price with VAT: | 52,48980 Kč |


















