103959-7 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: 35,74762 Kč
Datasheet
8 Position Rectangular Receptacle Connector IDC Tin-Lead 26-30 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

103959-7

DigiKey Part Number
A114674-ND
Manufacturer
Manufacturer Product Number
103959-7
Description
CONN RCPT 8POS IDC 26-30AWG
Customer Reference
Detailed Description
8 Position Rectangular Receptacle Connector IDC Tin-Lead 26-30 AWG
Datasheet
 Datasheet
EDA/CAD Models
103959-7 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Tube
Part Status
Obsolete
Connector Type
Receptacle
Contact Type
Female Socket
Number of Positions
8
Pitch
0.100" (2.54mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Fastening Type
Latch Lock
Cable Termination
IDC
Wire Type
Discrete or Ribbon Cable
Wire Gauge
26-30 AWG
Features
Closed End
Contact Finish
Tin-Lead
Contact Finish Thickness
100.0µin (2.54µm)
Color
Black
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes