


103688-9 | |
|---|---|
DigiKey Part Number | A28382-ND |
Manufacturer | |
Manufacturer Product Number | 103688-9 |
Description | CONN RCPT HSG 10POS 2.54MM |
Customer Reference | |
Detailed Description | 10 Position Rectangular Housing Connector Receptacle Black 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 103688-9 Models |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Color Black |
Part Status Last Time Buy | Insulation Material Thermoplastic |
Connector Type | Operating Temperature -65°C ~ 105°C |
Contact Type Female Socket | Note Contacts Sold Separately |
Number of Positions | Base Product Number |
Pitch 0.100" (2.54mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 21,37931 Kč | 213 793,10 Kč |
| Unit Price without VAT: | 21,37931 Kč |
|---|---|
| Unit Price with VAT: | 25,86897 Kč |


















